
B1191NG--20C000133U1930 | |
|---|---|
DigiKey Part Number | 3147-B1191NG--20C000133U1930TR-ND - Tape & Reel (TR) 3147-B1191NG--20C000133U1930CT-ND - Cut Tape (CT) 3147-B1191NG--20C000133U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1191NG--20C000133U1930 |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.3V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 115°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10109 € | 303,27 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


