CON-3/24/30L
cms-photo-disclaimer

CON-3/120/40

cms-digikey-product-number
3766-CON-3/120/40-ND
cms-manufacturer
cms-manufacturer-product-number
CON-3/120/40
cms-description
CONTACTOR 3P 120V 40A
cms-customer-reference
cms-detailed-description
Contactor 3PST-NO (3 Form A) 40 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
88 VAC
Must Release Voltage
20 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.