CON-2/120/40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-2/240/30L

DigiKey Part Number
3766-CON-2/240/30L-ND
Manufacturer
Manufacturer Product Number
CON-2/240/30L
Description
CONTACTOR 2P 208/240V 30A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 30 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
177 VAC
Must Release Voltage
40 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,97000 €44,97 €
1040,05300 €400,53 €
Unit Price without VAT:44,97000 €
Unit Price with VAT:53,51430 €