
C30000000000791 | |
|---|---|
DigiKey Part Number | 1195-C30000000000791-ND |
Manufacturer | |
Manufacturer Product Number | C30000000000791 |
Description | HAN 24 B TG HC QB JQ8Z |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Deca M12 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M12 |
Series | Size / Dimension 4.724" L x 1.772" W x 2.972" H (120.00mm x 45.00mm x 75.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry, Deca | Housing Finish Powder Coated |
Size B24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,00000 € | 144,00 € |
| Unit Price without VAT: | 144,00000 € |
|---|---|
| Unit Price with VAT: | 171,36000 € |


