
09990000990 | |
|---|---|
DigiKey Part Number | 1195-09990000990-ND |
Manufacturer | |
Manufacturer Product Number | 09990000990 |
Description | BATTERY CRIMPING TOOL SET FOR HA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set 3 Interchangeable Dies |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | 3 Interchangeable Dies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.456,20000 € | 2.456,20 € |
| Unit Price without VAT: | 2.456,20000 € |
|---|---|
| Unit Price with VAT: | 2.922,87800 € |

