New Product
Slide Lock Bolt For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000002052

DigiKey Part Number
1195-97000002052-ND
Manufacturer
Manufacturer Product Number
97000002052
Description
D-SUB_ACC_FSL_4-40UNC_LB_ASS_0,8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Slide Lock Bolt For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Slide Lock Bolt
For Use With/Related Products
D-Sub Backshell
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
201,45800 €29,16 €
401,38825 €55,53 €
601,34900 €80,94 €
1001,30120 €130,12 €
2601,21631 €316,24 €
5001,16144 €580,72 €
1.0001,10603 €1.106,03 €
2.5001,03682 €2.592,05 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €