
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 20 | 0,93400 € | 18,68 € |
| 40 | 0,88950 € | 35,58 € |
| 60 | 0,86433 € | 51,86 € |
| 100 | 0,83370 € | 83,37 € |
| 260 | 0,77923 € | 202,60 € |
| 500 | 0,74408 € | 372,04 € |
| 1.000 | 0,70856 € | 708,56 € |
| 2.500 | 0,66421 € | 1.660,52 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

