
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female/Male | |
Number of Positions | 55 | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 250V | |
Current Rating (Amps) | 7.5A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 € | 56,03 € |
| 10 | 47,62600 € | 476,26 € |
| 25 | 44,64560 € | 1.116,14 € |
| 50 | 42,51620 € | 2.125,81 € |
| 100 | 40,48960 € | 4.048,96 € |
| Unit Price without VAT: | 56,03000 € |
|---|---|
| Unit Price with VAT: | 66,67570 € |




