
TPM3810B-20 | |
|---|---|
DigiKey Part Number | 4386-TPM3810B-20TR-ND - Tape & Reel (TR) 4386-TPM3810B-20CT-ND - Cut Tape (CT) 4386-TPM3810B-20DKR-ND |
Manufacturer | |
Manufacturer Product Number | TPM3810B-20 |
Description | RF DIODE PIN 20V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 20V 100 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Resistance @ If, F | 2.7Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,97120 € | 24,28 € |
| 100 | 0,89090 € | 89,09 € |
| 250 | 0,84276 € | 210,69 € |
| 500 | 0,80872 € | 404,36 € |
| 1.000 | 0,77662 € | 776,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72947 € | 2.188,41 € |
| 6.000 | 0,70191 € | 4.211,46 € |
| 9.000 | 0,68654 € | 6.178,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,97120 € | 24,28 € |
| 100 | 0,89090 € | 89,09 € |
| 250 | 0,84276 € | 210,69 € |
| 500 | 0,80872 € | 404,36 € |
| 1.000 | 0,77662 € | 776,62 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



