
9181609423 | |
|---|---|
DigiKey Part Number | 1195-9181609423-ND |
Manufacturer | |
Manufacturer Product Number | 9181609423 |
Description | SEK/IDC 2ROW W/ STAIN RELIEF, PC |
Customer Reference | |
Detailed Description | 60 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 60 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |

