Connector Carrier For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Carrier For
3D-MID Process (Mechatronic Integrated Device)

78010300003

DigiKey Part Number
1195-78010300003CT-ND - Cut Tape (CT)
1195-78010300003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78010300003
Description
CARRIER_BT494030_SOT23-6_H
Customer Reference
Detailed Description
Connector Carrier For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Carrier
Manufacturer
HARTING
Body Material
Liquid Crystal Polymer (LCP)
Series
Body Finish
Gold
Packaging
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.