Connector Carrier For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Carrier For
3D-MID Process (Mechatronic Integrated Device)

78010300003

DigiKey Part Number
1195-78010300003CT-ND - Cut Tape (CT)
1195-78010300003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78010300003
Description
CARRIER_BT494030_SOT23-6_H
Customer Reference
Detailed Description
Connector Carrier For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Carrier
For Use With/Related Products
-
Body Material
Liquid Crystal Polymer (LCP)
Body Finish
Gold
Color
Black
Features
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.