
73550400004 | |
|---|---|
DigiKey Part Number | 73550400004-ND |
Manufacturer | |
Manufacturer Product Number | 73550400004 |
Description | CONN SOCKET 20-24AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20-24 AWG Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Iron, Constantan | |
Contact Finish | - | |
Contact Finish Thickness | - |




