


73101000023 | |
|---|---|
DigiKey Part Number | 1195-73101000023-ND |
Manufacturer | |
Manufacturer Product Number | 73101000023 |
Description | 3+PE CABLE TO CABLE IP20 LOCKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Hood | |
Number of Positions | 3+Ground | |
Size | 1A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable to Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,23000 € | 79,23 € |
| 10 | 67,34600 € | 673,46 € |
| 25 | 63,13280 € | 1.578,32 € |
| 50 | 60,12320 € | 3.006,16 € |
| 100 | 57,25760 € | 5.725,76 € |
| Unit Price without VAT: | 79,23000 € |
|---|---|
| Unit Price with VAT: | 94,28370 € |

