
7309305100523 | |
|---|---|
DigiKey Part Number | 1195-7234-ND |
Manufacturer | |
Manufacturer Product Number | 7309305100523 |
Description | CONN HAN HOOD W/ADAPTER 1" NPT |
Customer Reference | |
Detailed Description | Hood Connector Side Entry NPT-1 10B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,31000 € | 45,31 € |
| Unit Price without VAT: | 45,31000 € |
|---|---|
| Unit Price with VAT: | 53,91890 € |

