Similar



73000005664 | |
|---|---|
DigiKey Part Number | 1195-5566-ND |
Manufacturer | |
Manufacturer Product Number | 73000005664 |
Description | CONN PLUG MALE 4POS WIRE LEADS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Wire Leads |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Termination Wire Leads |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XS2M-D424-2 | Omron Automation and Safety | 83 | 236-XS2M-D424-2-ND | 11,52000 € | Similar |


