72MDM4RM4030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 111,12625 €
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72MDM4RM4030K

DigiKey Part Number
1195-72MDM4RM4030K-ND
Manufacturer
Manufacturer Product Number
72MDM4RM4030K
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Manufacturer
HARTING
Length
9.84' (3.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Unshielded
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300488153Molex01300488153-ND111,12625 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.