Parametric Equivalent

72MDM4RM4020K | |
|---|---|
DigiKey Part Number | 1195-72MDM4RM4020K-ND |
Manufacturer | |
Manufacturer Product Number | 72MDM4RM4020K |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p8c |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300488152 | Molex | 0 | 1300488152-ND | 84,59500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,43000 € | 77,43 € |
| Unit Price without VAT: | 77,43000 € |
|---|---|
| Unit Price with VAT: | 92,14170 € |

