
66670090347 | |
|---|---|
DigiKey Part Number | 1195-5839-ND |
Manufacturer | |
Manufacturer Product Number | 66670090347 |
Description | CONN BACKSHELL 9POS SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 66670090347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | - | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 10 | 27,29500 € | 272,95 € |
| 30 | 25,25900 € | 757,77 € |
| 50 | 24,36540 € | 1.218,27 € |
| 100 | 23,20330 € | 2.320,33 € |
| 250 | 21,75256 € | 5.438,14 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,22280 € |

