
66630096033 | |
|---|---|
DigiKey Part Number | 1195-66630096033-ND |
Manufacturer | |
Manufacturer Product Number | 66630096033 |
Description | CONN D-SUB RCPT 9POS CAGE CLAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 66630096033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (M3) | |
Termination | Cage Clamp | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP40 | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,15000 € | 168,15 € |
| 10 | 142,94900 € | 1.429,49 € |
| 30 | 132,29967 € | 3.968,99 € |
| 50 | 127,62400 € | 6.381,20 € |
| Unit Price without VAT: | 168,15000 € |
|---|---|
| Unit Price with VAT: | 200,09850 € |

