
66630095034 | |
|---|---|
DigiKey Part Number | 1195-66630095034-ND |
Manufacturer | |
Manufacturer Product Number | 66630095034 |
Description | CONN D-SUB PLUG 9POS CAGE CLAMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 66630095034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (M3) | |
Termination | Cage Clamp | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP40 | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,59000 € | 143,59 € |
| 10 | 122,06300 € | 1.220,63 € |
| 30 | 112,96867 € | 3.389,06 € |
| 50 | 108,97560 € | 5.448,78 € |
| Unit Price without VAT: | 143,59000 € |
|---|---|
| Unit Price with VAT: | 170,87210 € |

