Cable Power Contacts to Wire 2 Line 9.84' (3.00m) 118"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

618878010030

DigiKey Part Number
1195-618878010030-ND
Manufacturer
Manufacturer Product Number
618878010030
Description
HAN Q4/0 M STR 2X2,5MM 3M
Customer Reference
Detailed Description
Cable Power Contacts to Wire 2 Line 9.84' (3.00m) 118"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Power Contacts to Wire
Series
Number of Lines
2
Packaging
Bulk
Cable Length - Unexposed
9.84' (3.00m) 118"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.