Cable Power Contacts to Wire 4 Line 9.84' (3.00m) 118"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

618878002030

DigiKey Part Number
1195-618878002030-ND
Manufacturer
Manufacturer Product Number
618878002030
Description
POWERCBL. HAN Q4/2 F STR 4G2,5 3
Customer Reference
Detailed Description
Cable Power Contacts to Wire 4 Line 9.84' (3.00m) 118"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
4
Cable Length - Unexposed
9.84' (3.00m) 118"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.