Auxiliary Switch 500V, 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6188201060901

DigiKey Part Number
1195-6188201060901-ND
Manufacturer
Manufacturer Product Number
6188201060901
Description
HAN Q4/2 Y-JUNCTION W. SWITCH 3,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Auxiliary Switch 500V, 20A
Datasheet
 Datasheet
EDA/CAD Models
6188201060901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Auxiliary Switch
For Use With/Related Products
-
Usage
Motor
Specifications
500V, 20A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1362,13000 €362,13 €
10307,87800 €3.078,78 €
25295,16440 €7.379,11 €
Manufacturers Standard Package
Unit Price without VAT:362,13000 €
Unit Price with VAT:430,93470 €