Power Y Distributor 500V, 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6188201050901

DigiKey Part Number
1195-6188201050901-ND
Manufacturer
Manufacturer Product Number
6188201050901
Description
HAN Q4/2 BU DAISY CHAIN Y-DISTRI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Y Distributor 500V, 20A
Datasheet
 Datasheet
EDA/CAD Models
6188201050901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Power Y Distributor
For Use With/Related Products
-
Usage
Motor
Specifications
500V, 20A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,92000 €100,92 €
1085,79300 €857,93 €
2580,42600 €2.010,65 €
5076,59220 €3.829,61 €
10072,97890 €7.297,89 €
Manufacturers Standard Package
Unit Price without VAT:100,92000 €
Unit Price with VAT:120,09480 €