
6188201029300 | |
|---|---|
DigiKey Part Number | 1195-6188201029300-ND |
Manufacturer | |
Manufacturer Product Number | 6188201029300 |
Description | MOTORCBL. Q8/0 M 4G2.5+2X2X0.75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 6 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 248,38000 € | 496,76 € |
| Unit Price without VAT: | 248,38000 € |
|---|---|
| Unit Price with VAT: | 295,57220 € |

