Male Module without Contacts 5 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6112204000102

DigiKey Part Number
1195-6112204000102-ND
Manufacturer
Manufacturer Product Number
6112204000102
Description
AIDA H-DISTRIBUTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 5 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
6112204000102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
24V
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Connector Type
Module without Contacts
Housing Material
Zinc Die Cast
Gender
Male
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,84000 €123,84 €
10105,26700 €1.052,67 €
2598,68400 €2.467,10 €
5093,98020 €4.699,01 €
Manufacturers Standard Package
Unit Price without VAT:123,84000 €
Unit Price with VAT:147,36960 €