



6104600001000 | |
|---|---|
DigiKey Part Number | 6104600001000-ND |
Manufacturer | |
Manufacturer Product Number | 6104600001000 |
Description | CONN PROTECTION COVER HAN 24 HPR |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

