


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | D7 | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 20 | 5,77350 € | 115,47 € |
| 40 | 5,49775 € | 219,91 € |
| 60 | 5,34267 € | 320,56 € |
| 100 | 5,15340 € | 515,34 € |
| 260 | 4,81758 € | 1.252,57 € |
| 500 | 4,60050 € | 2.300,25 € |
| 1.000 | 4,38113 € | 4.381,13 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

