
6104201118101 | |
|---|---|
DigiKey Part Number | 1195-6104201118101-ND |
Manufacturer | |
Manufacturer Product Number | 6104201118101 |
Description | CONNECTOR ROUND HARTING PUSHPULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 € | 88,43 € |
| 10 | 75,17100 € | 751,71 € |
| 25 | 70,46880 € | 1.761,72 € |
| 50 | 67,10940 € | 3.355,47 € |
| 100 | 64,51840 € | 6.451,84 € |
| Unit Price without VAT: | 88,43000 € |
|---|---|
| Unit Price with VAT: | 105,23170 € |


