2.5mm Hex Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61036000021

DigiKey Part Number
1195-8190-ND
Manufacturer
Manufacturer Product Number
61036000021
Description
SCREWDRIVER HEX 2.5MM 8.03"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5mm Hex Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
2.5mm
Length - Blade
3.94" (100.0mm)
Length - Overall
8.03" (204.0mm)
Features
Ball End
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,76000 €15,76 €
514,60000 €73,00 €
1014,13100 €141,31 €
2513,53360 €338,34 €
Manufacturers Standard Package
Unit Price without VAT:15,76000 €
Unit Price with VAT:18,75440 €