9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030013110

DigiKey Part Number
1195-61030013110-ND
Manufacturer
Manufacturer Product Number
61030013110
Description
D-SUB 9PIN INDUCOM METAL HOOD VE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61030013110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,79200 €197,92 €
Unit Price without VAT:19,79200 €
Unit Price with VAT:23,55248 €