
61030013014 | |
|---|---|
DigiKey Part Number | 61030013014-ND |
Manufacturer | |
Manufacturer Product Number | 61030013014 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030013014 Models |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 40° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Mating Screws M3 |
Compatible Shell Size A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,74000 € | 24,74 € |
| 10 | 21,02800 € | 210,28 € |
| 25 | 19,71160 € | 492,79 € |
| 50 | 18,77120 € | 938,56 € |
| Unit Price without VAT: | 24,74000 € |
|---|---|
| Unit Price with VAT: | 29,44060 € |

