9 Position Two Piece Backshell Connector 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030013010010

DigiKey Part Number
61030013010010-ND
Manufacturer
Manufacturer Product Number
61030013010010
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
9pos and HD15pos
Manufacturer
HARTING
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal, Zinc
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
9
Features
Mating Screws M3
Compatible Shell Size
E
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1030,98100 €309,81 €
Manufacturers Standard Package
Unit Price without VAT:30,98100 €
Unit Price with VAT:36,86739 €