
61030012117010 | |
|---|---|
DigiKey Part Number | 1195-61030012117010-ND |
Manufacturer | |
Manufacturer Product Number | 61030012117010 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012117010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,07400 € | 210,74 € |
| Unit Price without VAT: | 21,07400 € |
|---|---|
| Unit Price with VAT: | 25,07806 € |

