
61030012110 | |
|---|---|
DigiKey Part Number | 1195-61030012110-ND |
Manufacturer | |
Manufacturer Product Number | 61030012110 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012110 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 9 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,54600 € | 195,46 € |
| Unit Price without VAT: | 19,54600 € |
|---|---|
| Unit Price with VAT: | 23,25974 € |

