
61030012014010 | |
|---|---|
DigiKey Part Number | 1195-61030012014010-ND |
Manufacturer | |
Manufacturer Product Number | 61030012014010 |
Description | INDUCOM 15P S40-ENTRY HEXSCREW 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012014010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,57700 € | 335,77 € |
| Unit Price without VAT: | 33,57700 € |
|---|---|
| Unit Price with VAT: | 39,95663 € |

