Parametric Equivalent

61030011119 | |
|---|---|
DigiKey Part Number | 61030011119-ND |
Manufacturer | |
Manufacturer Product Number | 61030011119 |
Description | D-SUB 50PIN INDUCOM METAL HOOD, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030011119 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type One Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware |
Compatible Shell Size D | Features Mating Screws M3 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
Cable Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61030013119 | HARTING | 0 | 61030013119-ND | 89,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,08000 € | 890,80 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |


