15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030011116010

DigiKey Part Number
1195-61030011116010-ND
Manufacturer
Manufacturer Product Number
61030011116010
Description
D-SUB 9PIN INDUCOM METAL HOOD VE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61030011116010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,50000 €24,50 €
1020,82700 €208,27 €
2519,52280 €488,07 €
5018,59140 €929,57 €
10017,70460 €1.770,46 €
25016,59736 €4.149,34 €
50015,80630 €7.903,15 €
Manufacturers Standard Package
Unit Price without VAT:24,50000 €
Unit Price with VAT:29,15500 €