
61030011110010 | |
|---|---|
DigiKey Part Number | 1195-61030011110010-ND |
Manufacturer | |
Manufacturer Product Number | 61030011110010 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030011110010 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,37600 € | 213,76 € |
| Unit Price without VAT: | 21,37600 € |
|---|---|
| Unit Price with VAT: | 25,43744 € |

