50 Position Two Piece Backshell Connector 40°, 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030011019

DigiKey Part Number
61030011019-ND
Manufacturer
Manufacturer Product Number
61030011019
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 40°, 180°
Datasheet
 Datasheet
EDA/CAD Models
61030011019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
50pos and HD78pos
Manufacturer
HARTING
Cable Type
Round
Series
Cable Exit
40°, 180°
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal, Zinc
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
50
Features
Mating Screws M3
Compatible Shell Size
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,30200 €333,02 €
Unit Price without VAT:33,30200 €
Unit Price with VAT:39,62938 €