
61030011018 | |
|---|---|
DigiKey Part Number | 61030011018-ND |
Manufacturer | |
Manufacturer Product Number | 61030011018 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030011018 Models |
Category | Compatible D-Sub Size 37pos and HD62pos |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 40°, 180° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws M3 |
Compatible Shell Size C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,09000 € | 35,09 € |
| 10 | 29,82400 € | 298,24 € |
| 25 | 27,95680 € | 698,92 € |
| 50 | 26,62360 € | 1.331,18 € |
| 100 | 25,35400 € | 2.535,40 € |
| 250 | 23,76880 € | 5.942,20 € |
| Unit Price without VAT: | 35,09000 € |
|---|---|
| Unit Price with VAT: | 41,75710 € |

