
61030011015 | |
|---|---|
DigiKey Part Number | 61030011015-ND |
Manufacturer | |
Manufacturer Product Number | 61030011015 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030011015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,62800 € | 236,28 € |
| Unit Price without VAT: | 23,62800 € |
|---|---|
| Unit Price with VAT: | 28,11732 € |

