
61030011014 | |
|---|---|
DigiKey Part Number | 61030011014-ND |
Manufacturer | |
Manufacturer Product Number | 61030011014 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030011014 Models |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 40° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Mating Screws M3 |
Compatible Shell Size A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,81000 € | 28,81 € |
| 10 | 24,48800 € | 244,88 € |
| 25 | 22,95480 € | 573,87 € |
| 50 | 21,85980 € | 1.092,99 € |
| 100 | 20,81710 € | 2.081,71 € |
| 250 | 19,51552 € | 4.878,88 € |
| Unit Price without VAT: | 28,81000 € |
|---|---|
| Unit Price with VAT: | 34,28390 € |

