9 Position Two Piece Backshell Connector 40°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030011013010

DigiKey Part Number
61030011013010-ND
Manufacturer
Manufacturer Product Number
61030011013010
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 40°
Datasheet
 Datasheet
EDA/CAD Models
61030011013010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
40°
Shielding
-
Primary Material
Metal
Material
Metal, Zinc
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1031,37100 €313,71 €
Unit Price without VAT:31,37100 €
Unit Price with VAT:37,33149 €