
61030011010010 | |
|---|---|
DigiKey Part Number | 61030011010010-ND |
Manufacturer | |
Manufacturer Product Number | 61030011010010 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030011010010 Models |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,42700 € | 314,27 € |
| Unit Price without VAT: | 31,42700 € |
|---|---|
| Unit Price with VAT: | 37,39813 € |

