
61030010117010 | |
|---|---|
DigiKey Part Number | 1195-61030010117010-ND |
Manufacturer | |
Manufacturer Product Number | 61030010117010 |
Description | INDUCOM 25P 2T-ENTRY KN-SCREW 4- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030010117010 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,31800 € | 233,18 € |
| Unit Price without VAT: | 23,31800 € |
|---|---|
| Unit Price with VAT: | 27,74842 € |

