
61030010020 | |
|---|---|
DigiKey Part Number | 1195-5544-ND |
Manufacturer | |
Manufacturer Product Number | 61030010020 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.5 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 € | 24,35 € |
| 10 | 20,69200 € | 206,92 € |
| 25 | 19,39640 € | 484,91 € |
| 50 | 18,47080 € | 923,54 € |
| 100 | 17,58990 € | 1.758,99 € |
| 250 | 16,48980 € | 4.122,45 € |
| 500 | 15,70388 € | 7.851,94 € |
| Unit Price without VAT: | 24,35000 € |
|---|---|
| Unit Price with VAT: | 28,97650 € |

