25 Position Two Piece Backshell Connector 40°, 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030010017

DigiKey Part Number
1195-3338-ND
Manufacturer
Manufacturer Product Number
61030010017
Description
CONN BACKSHELL 25P 40DEG/180DEG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 40°, 180°
Datasheet
 Datasheet
EDA/CAD Models
61030010017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
40°, 180°
Shielding
-
Primary Material
Metal
Material
Metal, Zinc
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,92000 €28,92 €
1024,57300 €245,73 €
3022,74033 €682,21 €
5021,93540 €1.096,77 €
10020,88940 €2.088,94 €
25019,58312 €4.895,78 €
Manufacturers Standard Package
Unit Price without VAT:28,92000 €
Unit Price with VAT:34,41480 €