
61030010015 | |
|---|---|
DigiKey Part Number | 61030010015-ND |
Manufacturer | |
Manufacturer Product Number | 61030010015 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010015 Models |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 40° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 € | 28,56 € |
| 10 | 24,26700 € | 242,67 € |
| 25 | 22,74800 € | 568,70 € |
| 50 | 21,66280 € | 1.083,14 € |
| 100 | 20,62970 € | 2.062,97 € |
| 250 | 19,33964 € | 4.834,91 € |
| Unit Price without VAT: | 28,56000 € |
|---|---|
| Unit Price with VAT: | 33,98640 € |

